Part Details for LAN7850/8JX by Microchip Technology Inc
Results Overview of LAN7850/8JX by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAN7850/8JX Information
LAN7850/8JX by Microchip Technology Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LAN7850/8JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9342
|
Newark | Interface Bridge, Usb-To-Ethernet, Sqfn, Bridge Type:Usb To 10/100/1000 Ethernet, Supply Voltage M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.4700 / $8.0200 | Buy Now |
DISTI #
LAN7850/8JX-ND
|
DigiKey | IC ETHERNET CTLR USB 56SQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
397 In Stock |
|
$6.2125 / $7.7100 | Buy Now |
DISTI #
LAN7850/8JX
|
Avnet Americas | USB 2.0 to 10/100/1000 Ethernet Controller 10Mbps/100Mbps/1000Mbps USB 3.3V 56-Pin SQFN Tray - Trays... more RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray |
520 |
|
$5.8596 / $6.2572 | Buy Now |
DISTI #
579-LAN7850/8JX
|
Mouser Electronics | USB Interface IC USB2.0/HSIC to 10/100/1000 Ethernet Bridge RoHS: Compliant | 331 |
|
$6.2200 / $7.7100 | Buy Now |
DISTI #
LAN7850/8JX
|
Microchip Technology Inc | U2/HSIC to GigE w/PHY, VQFN, Projected EOL: 2044-10-28 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
2080 Alternates Available |
|
$5.1000 / $7.7100 | Buy Now |
|
Future Electronics | USB2.0/HSIC to 10/100/1000 Ethernet Bridge RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks Container: Tray |
0 Tray |
|
$6.1400 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - Single Chip - 1000Mbps - 3.3V - Automotive - 56-Pin SQFN - Tray RoHS: Compliant |
184 In Stock 2080 Factory Stock |
|
$5.9400 / $7.9500 | Buy Now |
|
NAC | USB2.0/HSIC to 10/100/1000 Ethernet Bridge - Package: 56 VQFN 8x8x0.9mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$6.0600 / $7.3100 | Buy Now |
DISTI #
SMC-LAN7850/8JX
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 20 |
|
RFQ | |
DISTI #
LAN7850/8JX
|
Avnet Silica | USB 20 to 101001000 Ethernet Controller 10Mbps100Mbps1000Mbps USB 33V 56Pin SQFN Tray (Alt: LAN7850/... more RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LAN7850/8JX
LAN7850/8JX CAD Models
LAN7850/8JX Part Data Attributes
|
LAN7850/8JX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN7850/8JX
Microchip Technology Inc
USB Bus Controller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-10-20 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | USB | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Transfer Rate-Max | 125 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 183 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN7850/8JX
This table gives cross-reference parts and alternative options found for LAN7850/8JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN7850/8JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LAN7850-I/8JX | Microchip Technology Inc | $9.0006 | USB Bus Controller | LAN7850/8JX vs LAN7850-I/8JX |