Part Details for LAN7800T/VSX by Microchip Technology Inc
Overview of LAN7800T/VSX by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN7800T/VSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6076
|
Newark | Usb3.1 Gen1 To 10/100/1000 Ethernet Bridge 48 Vqfn 6X6X0.9Mm T/R Rohs Compliant: Yes |Microchip LAN7800T/VSX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0800 | Buy Now |
DISTI #
LAN7800T/VSXCT-ND
|
DigiKey | IC ETHERNET CONTROLLER 48SQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0875 / $8.8000 | Buy Now |
DISTI #
579-LAN7800T/VSX
|
Mouser Electronics | USB Interface IC U3 to GigE w/PHY RoHS: Compliant | 0 |
|
$7.0900 | Order Now |
DISTI #
LAN7800T/VSX
|
Microchip Technology Inc | U3 to GigE w/PHY, Projected EOL: 2044-10-28 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$5.8500 / $8.8000 | Buy Now |
|
Future Electronics | LAN7800 Series 3.3 V USB 3.1 Gen 1 to 10/100/1000 Ethernet Controller - SQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$7.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9000 Factory Stock |
|
$7.1900 / $21.0900 | Buy Now |
|
Ameya Holding Limited | 6000 |
|
RFQ | ||
|
NAC | USB3.1 Gen1 to 10/100/1000 Ethernet Bridge - Package: 48 VQFN 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$6.9100 / $8.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 9000 Factory Stock |
|
$7.1900 / $21.0900 | Buy Now |
|
Sense Electronic Company Limited | QFN | 3000 |
|
RFQ |
Part Details for LAN7800T/VSX
LAN7800T/VSX CAD Models
LAN7800T/VSX Part Data Attributes
|
LAN7800T/VSX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN7800T/VSX
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-10-17 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAVING IEEE 802.1Q AND IEEE 802.3AZ BUS INTERFACE STANDARD | |
Address Bus Width | ||
Bus Compatibility | USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
Drive Interface Standard | IEEE 802.3; IEEE 802.1 | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 256 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for LAN7800T/VSX
This table gives cross-reference parts and alternative options found for LAN7800T/VSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN7800T/VSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN7800/VSX | USB Bus Controller | Microchip Technology Inc | LAN7800T/VSX vs LAN7800/VSX |
LAN7800T-I/VSX | USB Bus Controller | Microchip Technology Inc | LAN7800T/VSX vs LAN7800T-I/VSX |