Part Details for LAN7431T-V/YXX by Microchip Technology Inc
Results Overview of LAN7431T-V/YXX by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAN7431T-V/YXX Information
LAN7431T-V/YXX by Microchip Technology Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LAN7431T-V/YXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4488
|
Newark | Pcie 3.1 2.5Gt/S To Rgmii Ethernet Bridge. Extended Temp. 72 Vqfn 10X10X0.9Mm T/R Rohs Compliant: Ye... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.8300 | Buy Now |
DISTI #
LAN7431T-V/YXXCT-ND
|
DigiKey | IC ETHERNET CNTRLR GPIO 72SQFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2500 / $9.0000 | Buy Now |
DISTI #
LAN7431T-V/YXX
|
Avnet Americas | Ethernet Controller PCIe to Gigabit 10Mbps/100Mbps/1000Mbps PCIe 1.8V/2.5V/3.3V 72-Pin SQFN T/R - Ta... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$6.8382 / $7.3022 | Buy Now |
DISTI #
579-LAN7431T-V/YXX
|
Mouser Electronics | Ethernet ICs PCIe 3.1 2.5GT/s to RGMII Ethernet Bridge. Extended temp. RoHS: Compliant | 0 |
|
$7.2500 | Order Now |
DISTI #
LAN7431T-V/YXX
|
Microchip Technology Inc | PCIe to GigE Ethernet Controller with MII/RGMII, VQFN, Projected EOL: 2044-01-07 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
3000 Alternates Available |
|
$5.9600 / $9.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$7.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$7.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$7.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$7.3500 / $21.5800 | Buy Now |
|
NAC | PCIe 3.1 2.5GT/s to RGMII Ethernet Bridge. Extended temp. - Package: 72 VQFN 10x10x0.9mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$7.0700 / $8.5300 | Buy Now |
Part Details for LAN7431T-V/YXX
LAN7431T-V/YXX CAD Models
LAN7431T-V/YXX Part Data Attributes
|
LAN7431T-V/YXX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN7431T-V/YXX
Microchip Technology Inc
Serial I/O Controller, 4 Channel(s), 256MBps, CMOS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-72 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAVING NETWORK PROTOCOLS IEEE 802.3AZ; IEEE 802.1Q; IEEE 802.3X | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC, BYTE; ETHERNET | |
Data Transfer Rate-Max | 256 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |