Part Details for LAN02TA471J by TAIYO YUDEN
Results Overview of LAN02TA471J by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAN02TA471J Information
LAN02TA471J by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for LAN02TA471J
LAN02TA471J CAD Models
LAN02TA471J Part Data Attributes
|
LAN02TA471J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAN02TA471J
TAIYO YUDEN
General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 22 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.45 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 2.4 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |
Alternate Parts for LAN02TA471J
This table gives cross-reference parts and alternative options found for LAN02TA471J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN02TA471J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LAN02KR471J | TAIYO YUDEN | Check for Price | General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | LAN02TA471J vs LAN02KR471J |