Part Details for LAN-10G2SF-MLX by iEi Integration Corporation
Overview of LAN-10G2SF-MLX by iEi Integration Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SASDDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-001 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 1m | |
QE82527 | Rochester Electronics LLC | LAN Controller, CMOS, |
Price & Stock for LAN-10G2SF-MLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-LAN10G2SFMLX
|
Mouser Electronics | Ethernet Modules Dual-port SFP+ 10Gb network expansion card, low-profile formfactor, PCIe Gen3 x8 RoHS: Compliant | 0 |
|
$309.9000 / $347.9900 | Order Now |
Part Details for LAN-10G2SF-MLX
LAN-10G2SF-MLX CAD Models
LAN-10G2SF-MLX Part Data Attributes
|
LAN-10G2SF-MLX
iEi Integration Corporation
Buy Now
|
Compare Parts:
LAN-10G2SF-MLX
iEi Integration Corporation
|
Samacsys Manufacturer | IEI |