-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 4.9ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9807
|
Newark | Cpld, Flash, 420Mhz, Tqfp-100, Cpld Type:Flash, No. Of Macrocells:256Macrocells, No.of User I/Os:78I/O S, Ic Case/Package:Tqfp, No. Of Pins:100Pins, Speed Grade:3, Process Technology:-, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Lattice Semiconductor LAMXO256C-3TN100E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$9.2800 | Buy Now |
DISTI #
220-1637-ND
|
DigiKey | IC CPLD 128MC 4.9NS 100TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
660 In Stock |
|
$11.9600 / $14.3000 | Buy Now |
DISTI #
842-LAMXO256C3TN100E
|
Mouser Electronics | FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO256C RoHS: Compliant | 238 |
|
$11.9600 / $14.3000 | Buy Now |
DISTI #
V36:1790_06793979
|
Arrow Electronics | CPLD LA-MachXO Family 1.8V/2.5V/3.3V Automotive AEC-Q100 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2301 | Americas - 270 |
|
$11.2900 / $13.2450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks | 0 |
|
$12.2700 | Buy Now |
DISTI #
84416819
|
Verical | CPLD LA-MachXO Family 1.8V/2.5V/3.3V Automotive AEC-Q100 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 270 |
|
$11.2900 / $13.2450 | Buy Now |
DISTI #
83139317
|
Verical | CPLD LA-MachXO Family 1.8V/2.5V/3.3V Automotive AEC-Q100 100-Pin TQFP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 90 |
|
$12.4656 / $13.6612 | Buy Now |
|
Flip Electronics | Stock | 29731 |
|
RFQ | |
|
LCSC | Other PLD TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS | 3 |
|
$13.8955 / $14.3467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAMXO256C-3TN100E
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LAMXO256C-3TN100E
Lattice Semiconductor Corporation
Flash PLD, 4.9ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 32 | |
Number of Inputs | 78 | |
Number of Logic Cells | 256 | |
Number of Outputs | 78 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |