Part Details for LAMXO2280E-3FTN324E by Lattice Semiconductor Corporation
Overview of LAMXO2280E-3FTN324E by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAMXO2280E-3FTN324E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9804
|
Newark | Lattice Machxo Auto Grade (Aec-Q100), 2280 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LAMXO2280E-3FTN324E Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.4000 / $59.8400 | Buy Now |
DISTI #
LAMXO2280E-3FTN324E-ND
|
DigiKey | IC CPLD 1140MC 5.1NS 324FTBGA Min Qty: 84 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$58.1502 | Buy Now |
DISTI #
842-MXO2280E3FTN324E
|
Mouser Electronics | FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO2280E RoHS: Compliant | 0 |
|
$55.9600 | Order Now |
|
Future Electronics | Auto Grade (AEC-Q100) MachXO2280E RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Tray | 3864Tray |
|
$61.8800 | Buy Now |
|
Future Electronics | Auto Grade (AEC-Q100) MachXO2280E RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Tray | 0Tray |
|
$60.2700 | Buy Now |
Part Details for LAMXO2280E-3FTN324E
LAMXO2280E-3FTN324E CAD Models
LAMXO2280E-3FTN324E Part Data Attributes:
|
LAMXO2280E-3FTN324E
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LAMXO2280E-3FTN324E
Lattice Semiconductor Corporation
Flash PLD, 5.1ns, CMOS, PBGA324, 19 X 19 MM, ROHS COMPLIANT, FTBGA-324
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FTBGA-324 | |
Pin Count | 324 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 285 | |
Number of Inputs | 271 | |
Number of Logic Cells | 2280 | |
Number of Outputs | 271 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 285 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |