Part Details for LAMP 208 by Brightmaster
Overview of LAMP 208 by Brightmaster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL2015-2L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS | |
FL3209- | Coilcraft Inc | Transformer, CCFL, SMT, RoHS |
Price & Stock for LAMP 208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAMP-208
|
TME | Filament lamp: axial, 12.6VDC, 300mA, Ø: 6.3mm, L: 31mm Min Qty: 2 | 267 |
|
$0.3360 / $0.6240 | Buy Now |