Part Details for LAMA800-58-6Y by Panduit Corp
Overview of LAMA800-58-6Y by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAMA800-58-6Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-LAMA800-58-6Y
|
Mouser Electronics | Terminals Alum Mech Lug 1 Hole 1 Barre RoHS: Compliant | 0 |
|
$12.6600 / $14.6200 | Order Now |
|
Onlinecomponents.com | Lug Terminal (6.7/0)-(9.7/0)AWG 85.9mm 41.4mm Tin RoHS: Compliant | 0 |
|
$21.8000 / $39.0300 | Buy Now |
DISTI #
000000000001606907
|
Sager | Terminals Alum Mech Lug 1 Hole 1 Barre | 0 |
|
Buy Now |