There are no models available for this part yet.
Overview of LAMA2/0-14-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LAMA2/0-14-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-LAMA2/0-14-L-ND
|
DigiKey | CONN TERM RECT LUG 2/0-14AWG 1/4 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
172 In Stock |
|
$3.1494 / $3.6400 | Buy Now | |
DISTI #
LAMA2/0-14-L
|
Avnet Americas | ALUMINUM MECHANICAL LUG, 1 HOLE, 1 BARRE (Alt: LAMA2/0-14-L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 0 |
|
$334.0900 | Buy Now | |
DISTI #
644-LAMA2/0-14-L
|
Mouser Electronics | Terminals Aluminum Mechanical Lug, 1 Hole, 1 Barre RoHS: Compliant | 381 |
|
$2.9600 / $3.4600 | Buy Now | |
DISTI #
75538907
|
RS | Aluminum Mechanical Lug, 1 Hole, 1 Barrel | Panduit LAMA2/0-14-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7600 | RFQ | |
DISTI #
PANLAMA2/0-14-L
|
Heilind Electronics | Al Mech,2/0, Tin Plt, 1hole, 1 | Americas - 0 in Stock |
|
$2.7663 / $3.5408 | Buy Now | |
Onlinecomponents.com | One-hole, aluminum, single barrel lug, type LAMA, #14 - 2/0 AWG, 1/4" (6.4mm) stud hole. RoHS: Compliant | 32555 Factory Stock |
|
$3.6100 / $3.9400 | Buy Now | ||
DISTI #
LAMA2/0-14-L
|
TTI | Terminals Aluminum Mechanical Lug, 1 Hole, 1 Barre RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.1200 | Buy Now | |
DISTI #
000000000007182516
|
Sager | ALUMINUM MECHANICAL LUG, 1 HOLE, 1 BARRE Min Qty: 1 | 0 |
|
$2.1200 / $2.7600 | Buy Now | |
Master Electronics | One-hole, aluminum, single barrel lug, type LAMA, #14 - 2/0 AWG, 1/4" (6.4mm) stud hole. RoHS: Compliant | 32555 Factory Stock |
|
$3.6100 / $3.9400 | Buy Now |