Part Details for LAMA1000-58-6Y by Panduit Corp
Overview of LAMA1000-58-6Y by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LAMA1000-58-6Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8791
|
Newark | Terminal, Mechanical Lug, M16, 1000Kcmil, Product Range:Pan-Lug Lama Series, Termination:Screw, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Mechanical Lug, Stud Size - Metric:M16, Stud Size - Imperial:5/8" Rohs Compliant: Yes |Panduit LAMA1000-58-6Y RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70236420
|
RS | One-hole, aluminum, single barrel lug, 500-1000 kcmil, 5/8 (15.9mm) stud hole. | Panduit LAMA1000-58-6Y RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$25.5200 / $36.4500 | RFQ |
|
Onlinecomponents.com | Lug Terminal (10.7/0)-(7.7/0)AWG 88.9mm 44.5mm Tin RoHS: Compliant |
7 In Stock |
|
$23.8300 / $27.8000 | Buy Now |
DISTI #
65014826
|
Verical | Lug Terminal (10.7/0)-(7.7/0)AWG Aluminum 88.9mm Tin RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 6 |
|
$30.9790 / $36.1400 | Buy Now |
DISTI #
000000000001606897
|
Sager | Terminals Alum Mech Lug 1 Hole 1 Barre | 0 |
|
Buy Now | |
|
Master Electronics | Lug Terminal (10.7/0)-(7.7/0)AWG 88.9mm 44.5mm Tin RoHS: Compliant |
7 In Stock |
|
$23.8300 / $27.8000 | Buy Now |
Part Details for LAMA1000-58-6Y
LAMA1000-58-6Y CAD Models
LAMA1000-58-6Y Part Data Attributes
|
LAMA1000-58-6Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LAMA1000-58-6Y
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |