Part Details for LAM75X100H0.6 by Solder Peak
Results Overview of LAM75X100H0.6 by Solder Peak
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAM75X100H0.6 Information
LAM75X100H0.6 by Solder Peak is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LAM75X100H0.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAM75X100H0.6
|
TME | Laminate, FR4,epoxy resin, 0.6mm, L: 100mm, W: 75mm, Coating: copper Min Qty: 5 | 84 |
|
$0.6300 / $0.8800 | Buy Now |