Part Details for LAM67B-T2V1-1 by OSRAM GmbH
Overview of LAM67B-T2V1-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for LAM67B-T2V1-1
LAM67B-T2V1-1 CAD Models
LAM67B-T2V1-1 Part Data Attributes
|
LAM67B-T2V1-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LAM67B-T2V1-1
OSRAM GmbH
SINGLE COLOR LED, AMBER, 1.5 mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.6.B | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e3 | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 627.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR | |
Peak Wavelength | 624 nm | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LAM67B-T2V1-1
This table gives cross-reference parts and alternative options found for LAM67B-T2V1-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAM67B-T2V1-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65110A2368 | Visible LED, SINGLE COLOR LED | OSRAM GmbH | LAM67B-T2V1-1 vs Q65110A2368 |
Q65110A2368 | Single Color LED | OSRAM Opto Semiconductors | LAM67B-T2V1-1 vs Q65110A2368 |