Part Details for LAM676-P2Q2-1 by OSRAM GmbH
Overview of LAM676-P2Q2-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for LAM676-P2Q2-1
LAM676-P2Q2-1 CAD Models
LAM676-P2Q2-1 Part Data Attributes
|
LAM676-P2Q2-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LAM676-P2Q2-1
OSRAM GmbH
SINGLE COLOR LED, AMBER, 1.5mm, SMT, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 84.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 622 nm | |
Reverse Voltage-Max | 3 V | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |