Part Details for LAM676-NR by Siemens
Overview of LAM676-NR by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for LAM676-NR
LAM676-NR CAD Models
LAM676-NR Part Data Attributes
|
LAM676-NR
Siemens
Buy Now
Datasheet
|
Compare Parts:
LAM676-NR
Siemens
Single Color LED, Amber, Colorless Clear, 1.4mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 112.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR | |
Peak Wavelength | 622 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |