Part Details for LAM5DK 125 ME by Fischer Elektronik GmbH & Co KG
Overview of LAM5DK 125 ME by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAM5DK 125 ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAM5DK/125/ME
|
TME | Heatsink: extruded, natural, L: 125mm, W: 100.5mm, H: 50mm, 0.8K/W Min Qty: 1 | 0 |
|
$35.8600 / $44.1900 | RFQ |