There are no models available for this part yet.
Overview of LAM3DK 125 ME - PROFIL by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79C970AVC-G | Rochester Electronics LLC | Rochester Manufactured 79C970, Ethernet Controller, 144 LQFP Package, Commercial Temp spec. |
Price & Stock for LAM3DK 125 ME - PROFIL by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LAM/3DK/125/ME
|
TME | Heatsink: extruded, natural, L: 125mm, W: 60.5mm, H: 30mm, 1.35K/W Min Qty: 1 | 0 |
|
$15.2000 / $18.6200 | RFQ |