There are no models available for this part yet.
Overview of LAM3B2-14-6Y by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LAM3B2-14-6Y by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72K8819
|
Newark | Terminal, Mechanical Lug, M6, 2Awg, Product Range:Pan-Lug Lam3B Series, Termination:Screw, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Mechanical Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LAM3B2-14-6Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0400 | Buy Now | |
DISTI #
298-14632-ND
|
DigiKey | CONN TERM RECT LUG 2-14AWG #5/16 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6306 / $27.4400 | Buy Now | |
DISTI #
LAM3B2-14-6Y
|
Avnet Americas | Lug Terminal 2-14AWG 63.2mm 41.4mm - Bulk (Alt: LAM3B2-14-6Y) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$28.4849 | Buy Now | |
DISTI #
644-LAM3B2-14-6Y
|
Mouser Electronics | Terminals Alum Mech Lug 2 Hole 3 Barre RoHS: Compliant | 12 |
|
$23.6300 / $26.6800 | Buy Now | |
DISTI #
71790645
|
RS | Aluminum Mechanical Lug, 2 Hole, #14 - #2 AWG, 1/4 (6.4mm) stud hole | Panduit LAM3B2-14-6Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$31.4100 / $36.5200 | Buy Now | |
DISTI #
PANLAM3B2-14-6Y
|
Heilind Electronics | Aluminum Mechanical Lug, 2 3 Hole, Barre | Americas - 0 in Stock |
|
$23.5853 / $30.1892 | Buy Now | |
Onlinecomponents.com | Two-hole, aluminum, three barrel lug, type LAM3B, NEMA hole sizes and spacing, #14 - #2 AWG, 1/4" (6.4mm) stud hole. RoHS: Compliant |
12 In Stock |
|
$28.4800 / $33.2200 | Buy Now | ||
DISTI #
000000000001606875
|
Sager | Terminals Alum Mech Lug 2 Hole 3 Barre Min Qty: 1 | 0 |
|
$18.0300 / $23.5600 | Buy Now | |
Master Electronics | Two-hole, aluminum, three barrel lug, type LAM3B, NEMA hole sizes and spacing, #14 - #2 AWG, 1/4" (6.4mm) stud hole. RoHS: Compliant |
12 In Stock |
|
$28.4800 / $33.2200 | Buy Now |
CAD Models for LAM3B2-14-6Y by Panduit Corp
Part Data Attributes for LAM3B2-14-6Y by Panduit Corp
LAM3B2-14-6Y
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
LAM3B2-14-6YPanduit CorpVS
-