Part Details for LAM2A350-12-6Y by Panduit Corp
Overview of LAM2A350-12-6Y by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LAM2A350-12-6Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8809
|
Newark | Terminal, Mechanical Lug, M12, 6Awg, Product Range:Pan-Lug Lam2A Series, Termination:Screw, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Terminal Type:Mechanical Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LAM2A350-12-6Y (Alternate Part Number: 07498359269 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-14625-ND
|
DigiKey | CONN TERM RECT LUG 6 AWG #1/2 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
187 In Stock |
|
$19.8220 / $22.9200 | Buy Now |
DISTI #
LAM2A350-12-6Y
|
Avnet Americas | Lug Terminal 73.15mm 49.27mm Tin - Bulk (Alt: LAM2A350-12-6Y) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,354.1900 | Buy Now |
DISTI #
PANLAM2A350-12-6Y
|
Heilind Electronics | ALUMINUM MECHANICAL LUG, 1 2 HOLE, BARRE | Americas - 0 in Stock |
|
$19.4925 / $24.9504 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 73.15mm 49.27mm Tin RoHS: Compliant |
140 In Stock |
|
$23.5400 / $26.0900 | Buy Now |
DISTI #
69774591
|
Verical | Lug Terminal (6.2/0)-6AWG Aluminum 73.15mm Tin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2321 | Americas - 135 |
|
$28.5333 / $32.7353 | Buy Now |
DISTI #
LAM2A350-12-6Y
|
TME | Screw,screw terminal, ways: 1, Splice terminal: installation Min Qty: 1 | 12 |
|
$18.0200 / $23.0000 | Buy Now |
DISTI #
000000000001606865
|
Sager | Terminals ALUM MECH LUG 1H 2 BRRL #6 AWG Min Qty: 1 | 0 |
|
$14.9000 / $19.4700 | Buy Now |
|
Master Electronics | Lug Terminal 73.15mm 49.27mm Tin RoHS: Compliant |
140 In Stock |
|
$23.5400 / $26.0900 | Buy Now |
Part Details for LAM2A350-12-6Y
LAM2A350-12-6Y CAD Models
LAM2A350-12-6Y Part Data Attributes
|
LAM2A350-12-6Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LAM2A350-12-6Y
Panduit Corp
Ring Terminal, 226mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 226 mm2 | |
Wire Gauge | 6 AWG |