There are no models available for this part yet.
Overview of LAM 5 75 24 by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LAM 5 75 24 by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LAM/5/75/24
|
TME | Heatsink: extruded, natural, L: 75mm, W: 50mm, H: 50mm, 1.38K/W, 24VDC Min Qty: 1 | 0 |
|
$51.3200 / $63.2500 | RFQ |