Part Details for LAL36350 by Square D by Schneider Electric
Overview of LAL36350 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAL36350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F1546
|
Newark | Molded Case Circuit Breaker 600V 350A |Square D By Schneider Electric LAL36350 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,606.6400 / $4,140.9500 | Buy Now |
DISTI #
71414151
|
RS | 3P 600VAC/250VDC 350A, LAL FA/LA MOLDEDCASE CIRCUIT BREAKER | Square D LAL36350 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$4,306.5900 | Buy Now |