Part Details for LAL04SK4R7K by TAIYO YUDEN
Overview of LAL04SK4R7K by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LAL04SK4R7K
LAL04SK4R7K CAD Models
LAL04SK4R7K Part Data Attributes
|
LAL04SK4R7K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL04SK4R7K
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.39 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 4 mm | |
Package Length | 9.8 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 56 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for LAL04SK4R7K
This table gives cross-reference parts and alternative options found for LAL04SK4R7K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL04SK4R7K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL0555-4R7-KAQ | General Purpose Inductor, 4.7uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL04SK4R7K vs AL0555-4R7-KAQ |
AICC-03-4R7K | General Purpose Inductor, 4.7uH, 10%, 1 Element, | Abracon Corporation | LAL04SK4R7K vs AICC-03-4R7K |
LAL04TB,NA,KB4R7K | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | TAIYO YUDEN | LAL04SK4R7K vs LAL04TB,NA,KB4R7K |
LAL04KB4R7K | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04SK4R7K vs LAL04KB4R7K |
AL05Y-4R7-KAQ | General Purpose Inductor, 4.7uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAL04SK4R7K vs AL05Y-4R7-KAQ |
LALAL04TB4R7K | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04SK4R7K vs LALAL04TB4R7K |
AL0555-4R7-KTQ | General Purpose Inductor, 4.7uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL04SK4R7K vs AL0555-4R7-KTQ |
LAL04NA4R7K | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04SK4R7K vs LAL04NA4R7K |
LAP04NA4R7K | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04SK4R7K vs LAP04NA4R7K |
LAP04KB4R7K | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04SK4R7K vs LAP04KB4R7K |