Part Details for LAL03KH100K by TAIYO YUDEN
Overview of LAL03KH100K by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAL03KH100K
LAL03KH100K CAD Models
LAL03KH100K Part Data Attributes:
|
LAL03KH100K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL03KH100K
TAIYO YUDEN
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.16 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for LAL03KH100K
This table gives cross-reference parts and alternative options found for LAL03KH100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL03KH100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LALAL03NA100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03KH100K vs LALAL03NA100K |
AL02Y-100-KT | General Purpose Inductor, 10uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAL03KH100K vs AL02Y-100-KT |
AL02-100-KT | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL03KH100K vs AL02-100-KT |
LAP02VA100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03KH100K vs LAP02VA100K |
FAL02VD100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03KH100K vs FAL02VD100K |
AL02Y-100-KA | General Purpose Inductor, 10uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAL03KH100K vs AL02Y-100-KA |
LALAL03TA100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03KH100K vs LALAL03TA100K |
AL0255-100-KA | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL03KH100K vs AL0255-100-KA |
AL02Y-100-KTQ | General Purpose Inductor, 10uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAL03KH100K vs AL02Y-100-KTQ |
AL0255-100-KTQ | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL03KH100K vs AL0255-100-KTQ |