Part Details for LAKEEU11JREDBLU by E-Switch Inc
Overview of LAKEEU11JREDBLU by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAKEEU11JREDBLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8048
|
Newark | Xf0597P Rohs Compliant: Yes |E-Switch LAKEEU11JREDBLU Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3100 / $28.0400 | Buy Now |
DISTI #
LAKEEU11JREDBLU-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 8A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4216 | Buy Now |
DISTI #
612-LAKEEU11JREDBLU
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON, 8A (AC)/6A (DC) 125VAC/24VDC, SPDT On-On, Panel Mount, Front Quick Connect - 0.110" RoHS: Compliant | 0 |
|
$15.5000 / $19.4200 | Order Now |
DISTI #
74828316
|
RS | Pushbutton Switch, SPDT, ON-ON, 125V AC/24V DC, QC 0.110", IP65, LA Series | E-Switch LAKEEU11JREDBLU RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$15.5100 | Buy Now |
Part Details for LAKEEU11JREDBLU
LAKEEU11JREDBLU CAD Models
LAKEEU11JREDBLU Part Data Attributes
|
LAKEEU11JREDBLU
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LAKEEU11JREDBLU
E-Switch Inc
Pushbutton Switch, 4PDT, Latched
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.55 inch | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.32 inch | |
Terminal Material | COPPER ALLOY |