Part Details for LAK2G680MERZGAZB by Nichicon Corporation
Overview of LAK2G680MERZGAZB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAK2G680MERZGAZB
LAK2G680MERZGAZB CAD Models
LAK2G680MERZGAZB Part Data Attributes
|
LAK2G680MERZGAZB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAK2G680MERZGAZB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 400 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 8.5 mm |
Alternate Parts for LAK2G680MERZGAZB
This table gives cross-reference parts and alternative options found for LAK2G680MERZGAZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAK2G680MERZGAZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
686LMU400M2BC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, | Cornell Dubilier Electronics Inc | LAK2G680MERZGAZB vs 686LMU400M2BC |
MAL209456689E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LAK2G680MERZGAZB vs MAL209456689E3 |
LG400M0068BPF-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LAK2G680MERZGAZB vs LG400M0068BPF-2225 |
MCHPR400V686M22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, | SPC Multicomp | LAK2G680MERZGAZB vs MCHPR400V686M22X25 |
400SXG68MOOESN22X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LAK2G680MERZGAZB vs 400SXG68MOOESN22X25 |
HL2G686M22025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LAK2G680MERZGAZB vs HL2G686M22025HA |