LAE675-U1V1-1-1
Description: Visible LED, Clear,

Overview of LAE675-U1V1-1-1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LAE675-U1V1-1-1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LAE675-U1V1-1-1 by Infineon Technologies AG

LAE675-U1V1-1-1
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
not_compliant
HTS Code
8541.40.20.00
Color@Wavelength
Orange
Forward Current-Max
0.07 A
Forward Voltage-Max
2.5 V
JESD-609 Code
e0
Lens Type
CLEAR
Luminous Intensity-Min
120 cd
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Overall Height
2.1 mm
Peak Wavelength
624 nm
Reverse Voltage-Max
5 V
Terminal Finish
Tin/Lead (Sn/Pb)
Viewing Angle
0.5 deg
Want to compare parts?
  1. LAE675-U1V1-1-1
    Infineon Technologies AG
    Visible LED, Clear,
    VS

Alternate Parts for LAE675-U1V1-1-1

This table gives cross-reference parts and alternative options found for LAE675-U1V1-1-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAE675-U1V1-1-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LAE675-U1V1-1-1 Single Color LED, Amber, Colorless Clear, 2.4mm, PLASTIC, LCC-4 OSRAM Opto Semiconductors LAE675-U1V1-1-1 vs LAE675-U1V1-1-1
LAE675-U1V1-1-1 SINGLE COLOR LED, AMBER, 2.4 mm, PLASTIC, LCC-4 OSRAM GmbH LAE675-U1V1-1-1 vs LAE675-U1V1-1-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAE675-U1V1-1-1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAE675-U1V1-1-1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of LAE675-U1V1-1-1 would you like to use for your alert(s)?
  • Please alert me when LAE675-U1V1-1-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LAE675-U1V1-1-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAE675-U1V1-1-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LAE675-U1V1-1-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAE675-U1V1-1-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAE675-U1V1-1-1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: