Part Details for LAE65B-ABCA-11 by OSRAM GmbH
Overview of LAE65B-ABCA-11 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAE65B-ABCA-11
LAE65B-ABCA-11 CAD Models
LAE65B-ABCA-11 Part Data Attributes:
|
LAE65B-ABCA-11
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LAE65B-ABCA-11
OSRAM GmbH
SINGLE COLOR LED, AMBER, 2.575 mm, P-LCC-4, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | P-LCC-4, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 2475.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.5 mm | |
Packing Method | TR | |
Peak Wavelength | 624 nm | |
Shape | ROUND | |
Size | 2.575 mm | |
Surface Mount | YES | |
Viewing Angle | 60 deg |
Alternate Parts for LAE65B-ABCA-11
This table gives cross-reference parts and alternative options found for LAE65B-ABCA-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAE65B-ABCA-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAE655-ABCA-24-1 | Single Color LED, Amber, Colorless Clear, 2.575mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | OSRAM Opto Semiconductors | LAE65B-ABCA-11 vs LAE655-ABCA-24-1 |