Part Details for LAE3-17EA-6FN484E by Lattice Semiconductor Corporation
Overview of LAE3-17EA-6FN484E by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for LAE3-17EA-6FN484E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9783
|
Newark | Latticeecp3 , 17K Luts, 1.2V, Auto Grade (Aec-Q100) Rohs Compliant: Yes |Lattice Semiconductor LAE3-17EA-6FN484E Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0100 | Buy Now |
DISTI #
LAE3-17EA-6FN484E-ND
|
DigiKey | IC FPGA 222 I/O 484FBGA Min Qty: 300 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$45.8900 | Buy Now |
DISTI #
842-LAE317EA6FN484E
|
Mouser Electronics | FPGA - Field Programmable Gate Array LatticeECP3 Auto 17K LUTs, 1.2V RoHS: Compliant | 0 |
|
$45.8900 | Order Now |
|
Future Electronics | LatticeECP3 Automotive 17K LUTs 1.2V RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$49.4300 | Buy Now |
|
Flip Electronics | Stock | 1500 |
|
RFQ |
Part Details for LAE3-17EA-6FN484E
LAE3-17EA-6FN484E CAD Models
LAE3-17EA-6FN484E Part Data Attributes
|
LAE3-17EA-6FN484E
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LAE3-17EA-6FN484E
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2125 | |
Number of Inputs | 222 | |
Number of Logic Cells | 17000 | |
Number of Outputs | 222 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 1 mm | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for LAE3-17EA-6FN484E
This table gives cross-reference parts and alternative options found for LAE3-17EA-6FN484E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAE3-17EA-6FN484E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAE3-17EA-6FTN256E | Field Programmable Gate Array, | Lattice Semiconductor Corporation | LAE3-17EA-6FN484E vs LAE3-17EA-6FTN256E |
LAE3-17EA-6MG328E | Field Programmable Gate Array, | Lattice Semiconductor Corporation | LAE3-17EA-6FN484E vs LAE3-17EA-6MG328E |