Part Details for LAD9R1 by Schneider Electric
Overview of LAD9R1 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAD9R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9316
|
Newark | Interlocking Kit, 3 Pole, Contactor, Accessory Type:Reversing Contactor Kit, For Use With:Schneider Lc1 Series Contactors, Product Range:Tesys D Series Rohs Compliant: Yes |Schneider Electric LAD9R1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 622 |
|
$34.1700 / $45.5600 | Buy Now |
DISTI #
4008-LAD9R1-ND
|
DigiKey | REVERSING KIT FOR CONTACTORS UP Min Qty: 1 Lead time: 3 Weeks Container: Box |
282 In Stock |
|
$38.5200 / $43.1800 | Buy Now |
DISTI #
70379248
|
RS | Electric Connector for LC1 Series, TeSys D Series | Schneider Electric LAD9R1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 |
|
$43.6100 | Buy Now |
DISTI #
LAD9R1
|
TME | Mechanical interlock, Series: TeSys D Min Qty: 1 | 12 |
|
$26.9300 / $29.0000 | Buy Now |
|
CHIPMALL.COM LIMITED | LAD9R1/LAD-9R1 | 398 |
|
$8.8359 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$15.0000 / $23.0800 | Buy Now |