Part Details for LACPDP-JUKQ-W3 by OSRAM GmbH
Overview of LACPDP-JUKQ-W3 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LACPDP-JUKQ-W3
LACPDP-JUKQ-W3 CAD Models
LACPDP-JUKQ-W3 Part Data Attributes
|
LACPDP-JUKQ-W3
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LACPDP-JUKQ-W3
OSRAM GmbH
SINGLE COLOR LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 2.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.46 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 625 nm | |
Reverse Voltage-Max | 1.2 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Viewing Angle | 150 deg |
Alternate Parts for LACPDP-JUKQ-W3
This table gives cross-reference parts and alternative options found for LACPDP-JUKQ-W3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LACPDP-JUKQ-W3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LACPDP-KPKR-W3 | Single Color LED, Amber, ROHS COMPLIANT, CERAMIC, ULTRA COMPACT, SMT, 3 PIN | OSRAM Opto Semiconductors | LACPDP-JUKQ-W3 vs LACPDP-KPKR-W3 |
LACPDP-KQKS-W3 | Single Color LED, Amber, ROHS COMPLIANT, CERAMIC, ULTRA COMPACT, SMT, 3 PIN | OSRAM Opto Semiconductors | LACPDP-JUKQ-W3 vs LACPDP-KQKS-W3 |
LACPDP-KQKS-W3 | SINGLE COLOR LED | OSRAM GmbH | LACPDP-JUKQ-W3 vs LACPDP-KQKS-W3 |
GACSHPM1.23-KTLP-W3 | Single Color LED | OSRAM Opto Semiconductors | LACPDP-JUKQ-W3 vs GACSHPM1.23-KTLP-W3 |