Part Details for LACP7P-JUKQ-W4 by OSRAM GmbH
Overview of LACP7P-JUKQ-W4 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LACP7P-JUKQ-W4
LACP7P-JUKQ-W4 CAD Models
LACP7P-JUKQ-W4 Part Data Attributes:
|
LACP7P-JUKQ-W4
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LACP7P-JUKQ-W4
OSRAM GmbH
SINGLE COLOR LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 2.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.23 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 625 nm | |
Reverse Voltage-Max | 1.2 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Viewing Angle | 80 deg |
Alternate Parts for LACP7P-JUKQ-W4
This table gives cross-reference parts and alternative options found for LACP7P-JUKQ-W4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LACP7P-JUKQ-W4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LACP7P-KQKS-W3 | Single Color LED, Amber, ROHS COMPLIANT, CERAMIC, ULTRA COMPACT, SMT, 3 PIN | OSRAM Opto Semiconductors | LACP7P-JUKQ-W4 vs LACP7P-KQKS-W3 |
LACP7P-KPKR-W4 | Single Color LED, Amber, ROHS COMPLIANT, CERAMIC, ULTRA COMPACT, SMT, 3 PIN | OSRAM Opto Semiconductors | LACP7P-JUKQ-W4 vs LACP7P-KPKR-W4 |
LACP7P-JUKR-34 | Single Color LED, Amber, ROHS COMPLIANT, CERAMIC, ULTRA COMPACT, SMT, 3 PIN | OSRAM Opto Semiconductors | LACP7P-JUKQ-W4 vs LACP7P-JUKR-34 |
LACP7P-JUKQ-W4 | Single Color LED, Amber, ROHS COMPLIANT, CERAMIC, ULTRA COMPACT, SMT, 3 PIN | OSRAM Opto Semiconductors | LACP7P-JUKQ-W4 vs LACP7P-JUKQ-W4 |
LACP7P-JUKR-34 | SINGLE COLOR LED | OSRAM GmbH | LACP7P-JUKQ-W4 vs LACP7P-JUKR-34 |