Part Details for LACM020790JRHV0E by Chemi-Con
Overview of LACM020790JRHV0E by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LACM020790JRHV0E
LACM020790JRHV0E CAD Models
LACM020790JRHV0E Part Data Attributes
|
LACM020790JRHV0E
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LACM020790JRHV0E
Chemi-Con
General Purpose Inductor, 92uH, 25%, 1 Element, Amorphous Magnetic-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
Core Material | AMORPHOUS | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 92 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 30 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 42.5 mm | |
Package Length | 28.5 mm | |
Package Style | Toroidal | |
Rated Current-Max | 20 A | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 25% |
Alternate Parts for LACM020790JRHV0E
This table gives cross-reference parts and alternative options found for LACM020790JRHV0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LACM020790JRHV0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LACM020790JRHB00 | General Purpose Inductor, 92uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED | Chemi-Con | LACM020790JRHV0E vs LACM020790JRHB00 |
LACM020790JRHH0E | General Purpose Inductor, 92uH, 25%, 1 Element, Amorphous Magnetic-Core, ROHS COMPLIANT | Chemi-Con | LACM020790JRHV0E vs LACM020790JRHH0E |
LACM020790JRHB0E | General Purpose Inductor, 92uH, 25%, 1 Element, Amorphous Magnetic-Core, ROHS COMPLIANT | Chemi-Con | LACM020790JRHV0E vs LACM020790JRHB0E |
LACM020790JRHV00 | General Purpose Inductor, 92uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED | Chemi-Con | LACM020790JRHV0E vs LACM020790JRHV00 |