Part Details for LACM008511JRHV00 by Chemi-Con
Overview of LACM008511JRHV00 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LACM008511JRHV00
LACM008511JRHV00 CAD Models
LACM008511JRHV00 Part Data Attributes
|
LACM008511JRHV00
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LACM008511JRHV00
Chemi-Con
General Purpose Inductor, 600uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Choke Coil | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.077 Ω | |
Inductance-Nom (L) | 600 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 30 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 42 mm | |
Package Length | 29.5 mm | |
Package Style | Toroidal | |
Rated Current-Max | 8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 25% |
Alternate Parts for LACM008511JRHV00
This table gives cross-reference parts and alternative options found for LACM008511JRHV00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LACM008511JRHV00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LACM008511JRHH0E | General Purpose Inductor, 600uH, 25%, 1 Element, Amorphous Magnetic-Core, ROHS COMPLIANT | Chemi-Con | LACM008511JRHV00 vs LACM008511JRHH0E |