Datasheets
LACC-2R2M-01 by: FASTRON GmBH

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED

Part Details for LACC-2R2M-01 by FASTRON GmBH

Overview of LACC-2R2M-01 by FASTRON GmBH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
DFE322520F-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 4400mA NONAUTO
DFE32CAH2R2MR0L Murata Manufacturing Co Ltd Fixed IND 2.2uH 4000mA POWRTRN
DFE2016CKA-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 1400mA NONAUTO

Price & Stock for LACC-2R2M-01

Part # Distributor Description Stock Price Buy
DISTI # 434-LACC-2R2M-01
Mouser Electronics RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant 0
  • 3,000 $0.2790
  • 9,000 $0.2770
  • 24,000 $0.2680
$0.2680 / $0.2790 Order Now
Onlinecomponents.com Leaded Inductor - Fixed Choke Coil - 2.2μH ±20% - Q: 60 - DCR: 0.15 - 1.70A - Tape&Reel RoHS: Compliant 0
  • 3,000 $0.2710
  • 6,000 $0.2599
  • 9,000 $0.2560
  • 12,000 $0.2521
  • 27,000 $0.2483
  • 51,000 $0.2446
$0.2446 / $0.2710 Buy Now
NAC Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 2.2?H, Tolerance: 20%, Q min: 60, DCR max: 0.15?, Rated DC Current: 1.70A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approv RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.2900
  • 1,500 $0.2599
  • 3,000 $0.2467
  • 6,000 $0.2429
$0.2429 / $0.2900 Buy Now

Part Details for LACC-2R2M-01

LACC-2R2M-01 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LACC-2R2M-01 Part Data Attributes

LACC-2R2M-01 FASTRON GmBH
Buy Now Datasheet
Compare Parts:
LACC-2R2M-01 FASTRON GmBH General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FASTRON ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Construction Tubular
Core Material FERRITE
DC Resistance 0.15 Ω
Inductance-Nom (L) 2.2 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Lead Diameter 0.6 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 4 mm
Package Style Axial
Packing Method TR, 12 Inch
Quality Factor-Min (at L-nom) 60
Rated Current-Max 1.7 A
Self Resonance Frequency 121 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded NO
Special Feature Q IS MEASURED AT 7.96 MHZ
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Placement AXIAL
Terminal Shape WIRE
Test Frequency 1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LACC-2R2M-01 by FASTRON GmBH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LACC-2R2M-01 by FASTRON GmBH

Select Manufacturer
Which Manufacturer of LACC-2R2M-01 would you like to use for your alert(s)?
  • Please alert me when LACC-2R2M-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LACC-2R2M-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LACC-2R2M-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LACC-2R2M-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LACC-2R2M-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LACC-2R2M-01 by FASTRON GmBH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: