Part Details for LAC876-PO by Siemens
Overview of LAC876-PO by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAC876-PO
LAC876-PO CAD Models
LAC876-PO Part Data Attributes:
|
LAC876-PO
Siemens
Buy Now
Datasheet
|
Compare Parts:
LAC876-PO
Siemens
Single Color LED, Amber, Colorless Clear
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 100 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.6 mm | |
Packing Method | TR | |
Peak Wavelength | 622 nm | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 120 deg |