Part Details for LAB1/0-12-X by Panduit Corp
Overview of LAB1/0-12-X by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAB1/0-12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y9417
|
Newark | Aluminum Compression Lug, 2 Hole, 1/0 Aw |Panduit LAB1/0-12-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2100 / $19.6900 | Buy Now |
DISTI #
LAB1/0-12-X-ND
|
DigiKey | ALUMINUM COMPRESSION LUG, 2 HOLE Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
LAB1/0-12-X
|
Avnet Americas | ALUMINUM COMPRESSION LUG 1 HOLE 250 KC - Bulk (Alt: LAB1/0-12-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,614.6200 | Buy Now |
DISTI #
71790634
|
RS | Aluminum Compression Lug, 2 Hole, 1/0 AWG, 1/2 (12.7mm) Stud | Panduit LAB1/0-12-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2900 / $24.7000 | RFQ |
DISTI #
PANLAB1/0-12-X
|
Heilind Electronics | ALUMINUM COMPRESSION LUG, 2 HOLE, 1/0 AW | Americas - 0 in Stock |
|
$13.3690 / $17.1123 | Buy Now |
DISTI #
000000000005431185
|
Sager | Terminals Aluminum Compression Lug, 2 Hole, 1/0 AW Min Qty: 1 | 0 |
|
$10.2200 / $13.3600 | Buy Now |
Part Details for LAB1/0-12-X
LAB1/0-12-X CAD Models
LAB1/0-12-X Part Data Attributes
|
LAB1/0-12-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LAB1/0-12-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 53.51 mm2 |