Part Details for LAAM005122JBHV0E by Chemi-Con
Overview of LAAM005122JBHV0E by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAAM005122JBHV0E
LAAM005122JBHV0E CAD Models
LAAM005122JBHV0E Part Data Attributes
|
LAAM005122JBHV0E
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LAAM005122JBHV0E
Chemi-Con
General Purpose Inductor, 1500uH, 25%, 1 Element, Amorphous Magnetic-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Circular | |
Core Material | AMORPHOUS | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 30 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 47 mm | |
Package Length | 31.5 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 5 A | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
Alternate Parts for LAAM005122JBHV0E
This table gives cross-reference parts and alternative options found for LAAM005122JBHV0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAAM005122JBHV0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAAM005122JBHB00 | General Purpose Inductor, 1500uH, 25%, 1 Element, Amorphous Magnetic-Core, | Chemi-Con | LAAM005122JBHV0E vs LAAM005122JBHB00 |
LAAM005122JBHH0E | General Purpose Inductor, 1500uH, 25%, 1 Element, Amorphous Magnetic-Core, ROHS COMPLIANT | Chemi-Con | LAAM005122JBHV0E vs LAAM005122JBHH0E |