Part Details for LAA710S by IXYS Corporation
Overview of LAA710S by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAA710S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LAA710S
|
Mouser Electronics | Solid State Relays - PCB Mount 60V 1000mA Dual Single-Pole RoHS: Compliant | 8694 |
|
$6.0100 / $9.2300 | Buy Now |
|
Bristol Electronics | 1175 |
|
RFQ | ||
|
Quest Components | TRANSISTOR OUTPUT SSR, 2-CHANNEL, 3750V ISOLATION | 940 |
|
$6.0000 / $12.0000 | Buy Now |
DISTI #
LAA710S
|
TTI | Solid State Relays - PCB Mount 60V 1000mA Dual Single-Pole Min Qty: 100 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$5.9800 / $7.6700 | Buy Now |
DISTI #
LAA710S
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 1000mA, OptoMOS Min Qty: 1 | 0 |
|
$6.9800 / $9.3600 | RFQ |
Part Details for LAA710S
LAA710S CAD Models
LAA710S Part Data Attributes
|
LAA710S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LAA710S
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LAA710S
This table gives cross-reference parts and alternative options found for LAA710S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAA710S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LAA710 | IXYS Integrated Circuits Division | Check for Price | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, DIP-8 | LAA710S vs LAA710 |
LBA716S | IXYS Corporation | $6.8724 | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | LAA710S vs LBA716S |
LAA710 | IXYS Corporation | $6.7029 | Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8 | LAA710S vs LAA710 |