Part Details for LAA500-12-2 by Panduit Corp
Overview of LAA500-12-2 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAA500-12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7899
|
Newark | Terminal, Compression Lug, 1/2", Crimp, Product Range:Laa Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LAA500-12-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-14614-ND
|
DigiKey | CONN TERM RECT TONG 500 MCM #1/2 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
LAA500-12-2
|
Avnet Americas | Lug Terminal 139.7mm 43.63mm Tin - Bulk (Alt: LAA500-12-2) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$61.1922 | Buy Now |
DISTI #
71263397
|
RS | One-hole, aluminum, long barrel, 500 kcmil, 1/2 (12.7mm) stud hole. | Panduit LAA500-12-2 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$65.5100 / $93.5900 | RFQ |
DISTI #
PANLAA500-12-2
|
Heilind Electronics | Aluminum Compression Lug, 1 Hole, 500 kc | Americas - 0 in Stock |
|
$49.8871 / $64.8532 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 139.7mm 43.63mm Tin RoHS: Compliant |
5 In Stock 224 Factory Stock |
|
$61.1900 / $71.3700 | Buy Now |
DISTI #
LAA500-12-2
|
Avnet Americas | Lug Terminal 139.7mm 43.63mm Tin - Bulk (Alt: LAA500-12-2) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$61.1922 | Buy Now |
DISTI #
000000000000623898
|
Sager | Terminals Alum Comp Lug 1 Hole 500 kc Min Qty: 1 | 0 |
|
$38.2700 / $48.2800 | Buy Now |
|
Master Electronics | Lug Terminal 139.7mm 43.63mm Tin RoHS: Compliant |
5 In Stock 224 Factory Stock |
|
$61.1900 / $71.3700 | Buy Now |
Part Details for LAA500-12-2
LAA500-12-2 CAD Models
LAA500-12-2 Part Data Attributes:
|
LAA500-12-2
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LAA500-12-2
Panduit Corp
Wire Terminal, 253.3mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 253.3 mm2 | |
Wire Gauge | 500 AWG |