There are no models available for this part yet.
Overview of LAA2-56-70 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LAA2-56-70 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-LAA2-56-70-ND
|
DigiKey | CONN TERM RECT TONG 2 AWG #3/16 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1100 | Buy Now | |
DISTI #
LAA2-56-70
|
Avnet Americas | ALUMINUM COMPRESSION LUG, 1 HOLE, #2 AWG (Alt: LAA2-56-70) Min Qty: 70 Package Multiple: 70 Lead time: 8 Weeks, 0 Days | 0 |
|
$919.8700 | Buy Now | |
DISTI #
644-LAA2-56-70
|
Mouser Electronics | Terminals Aluminum Compression Lug, 1 Hole, #2 AWG RoHS: Compliant | 0 |
|
$8.4200 / $9.1000 | Order Now | |
DISTI #
PANLAA2-56-70
|
Heilind Electronics | ALUMINUM COMPRESSION LUG, 1 HO | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Lug Terminal 2AWG 66.8mm 19.05mm Tin RoHS: Compliant | 14065 Factory Stock |
|
$9.2000 / $10.1900 | Buy Now | ||
DISTI #
82395108
|
Verical | LAA2-56-70 Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$13.7410 | Buy Now | |
DISTI #
000000000007151738
|
Sager | Terminals Aluminum Compression Lug, 1 Hole, #2 AWG Min Qty: 1 | 0 |
|
$5.8200 / $7.6100 | Buy Now | |
Master Electronics | Lug Terminal 2AWG 66.8mm 19.05mm Tin RoHS: Compliant | 14065 Factory Stock |
|
$9.2000 / $10.1900 | Buy Now |