Part Details for LAA126L by IXYS Corporation
Overview of LAA126L by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAA126L
LAA126L CAD Models
LAA126L Part Data Attributes:
|
LAA126L
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LAA126L
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.17 A | |
On-state Resistance-Max | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LAA126L
This table gives cross-reference parts and alternative options found for LAA126L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAA126L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCM217CLF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | LAA126L vs OCM217CLF-R2 |
OCM446LDF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LAA126L vs OCM446LDF |
OCM125DPF | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | LAA126L vs OCM125DPF |
OCM447CLF-R1 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LAA126L vs OCM447CLF-R1 |
G3VM-202J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, FLAT, SOP-8 | OMRON Corporation | LAA126L vs G3VM-202J1 |
LCA125LSTR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | LAA126L vs LCA125LSTR |
TLP795G(LF2) | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 5000 V ISOLATION-MAX | Toshiba America Electronic Components | LAA126L vs TLP795G(LF2) |
OCM236DPF | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | LAA126L vs OCM236DPF |
G3VM-62J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | LAA126L vs G3VM-62J1 |
OCM102DPF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | LAA126L vs OCM102DPF-R1 |