Part Details for LAA1-14-X by Panduit Corp
Overview of LAA1-14-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAA1-14-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6134
|
Newark | Aluminum Compression Lug, 1 Hole, #1 Awg |Panduit LAA1-14-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9500 / $13.8000 | Buy Now |
DISTI #
298-11613-ND
|
DigiKey | CONN TERM RECT TONG 1 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
$10.8700 | Buy Now |
DISTI #
LAA1-14-X
|
Avnet Americas | Lug Terminal 1AWG 66.8mm 22.35mm Tin - Bulk (Alt: LAA1-14-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$10.9813 | Buy Now |
DISTI #
71091394
|
RS | One-hole, aluminum, long barrel, #1 AWG, 1/4 (6.4mm) stud hole. | Panduit LAA1-14-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9500 / $14.0800 | RFQ |
DISTI #
PANLAA1-14-X
|
Heilind Electronics | Aluminum Compression Lug, 1 Hole, #1 AWG | Americas - 0 in Stock |
|
$9.0924 / $11.6383 | Buy Now |
|
Onlinecomponents.com | One-hole, aluminum, long barrel, #1 AWG, 1/4" (6.4mm) stud hole. RoHS: Compliant |
9 In Stock 159 Factory Stock |
|
$10.9800 / $14.0900 | Buy Now |
DISTI #
51680990
|
Verical | Lug Terminal 1AWG Aluminum 66.8mm Tin Min Qty: 9 Package Multiple: 9 Date Code: 1503 | Americas - 9 |
|
$16.6530 | Buy Now |
DISTI #
LAA1-14-X
|
Avnet Americas | Lug Terminal 1AWG 66.8mm 22.35mm Tin - Bulk (Alt: LAA1-14-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$10.9813 | Buy Now |
DISTI #
000000000000623880
|
Sager | Terminals Alum Comp Lug 1 Hole #1 AWG Min Qty: 1 | 0 |
|
$6.9500 / $9.0800 | Buy Now |
|
Master Electronics | One-hole, aluminum, long barrel, #1 AWG, 1/4" (6.4mm) stud hole. RoHS: Compliant |
9 In Stock 159 Factory Stock |
|
$10.9800 / $14.0900 | Buy Now |
Part Details for LAA1-14-X
LAA1-14-X CAD Models
LAA1-14-X Part Data Attributes:
|
LAA1-14-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LAA1-14-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 1 AWG |