Part Details for LA78045 by onsemi
Results Overview of LA78045 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA78045
LA78045 CAD Models
LA78045 Part Data Attributes
|
LA78045
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA78045
onsemi
VERTICAL DEFLECTION IC
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PZIP-T7 | |
Length | 10.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Equivalence Code | ZIP7,.2,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 19.7 mm | |
Supply Voltage-Max (Vsup) | 43 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 8.23 mm |
Alternate Parts for LA78045
This table gives cross-reference parts and alternative options found for LA78045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA78045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV8172T | National Semiconductor Corporation | Check for Price | Vertical Deflection IC, Bipolar, PZFM7 | LA78045 vs LMV8172T |
LA78040N | SANYO Electric Co Ltd | Check for Price | Vertical Deflection IC, TO-220, 7 PIN | LA78045 vs LA78040N |
E-STV8172A | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7 | LA78045 vs E-STV8172A |
T78040-TB7-T | Unisonic Technologies Co Ltd | Check for Price | Vertical Deflection IC, TO-220, 7 PIN | LA78045 vs T78040-TB7-T |
NTE15002 | NTE Electronics Inc | Check for Price | Vertical Deflection IC, PSFM7, SIP-7 | LA78045 vs NTE15002 |
T8172L-TB7-T | Unisonic Technologies Co Ltd | Check for Price | Vertical Deflection IC, LEAD FREE, TO-220, 7 PIN | LA78045 vs T8172L-TB7-T |
LA7840 | SANYO Semiconductor Co Ltd | Check for Price | Vertical Deflection IC, PSFM7, SIP-7 | LA78045 vs LA7840 |
LA78041 | onsemi | Check for Price | VERTICAL DEFLECTION IC, ZFM7, 220-7H, 7 PIN | LA78045 vs LA78041 |
TA8427K | Toshiba America Electronic Components | Check for Price | IC VERTICAL DEFLECTION IC, PSFM7, HEAT SINK, PLASTIC, SIP-7, Deflection IC | LA78045 vs TA8427K |
LA78041 | SANYO Semiconductor Co Ltd | Check for Price | Vertical Deflection IC, TO-220, 7 PIN | LA78045 vs LA78041 |