Part Details for LA7784 by SANYO Semiconductor Co Ltd
Overview of LA7784 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LA7784
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DOWNCONVERTER, 34 Pin, Plastic, SOP | 912 |
|
$2.4000 / $4.8000 | Buy Now |
|
Quest Components | DOWNCONVERTER, 34 Pin, Plastic, SOP | 16 |
|
$3.3000 / $4.5000 | Buy Now |
|
Quest Components | DOWNCONVERTER, 34 Pin, Plastic, SOP | 5 |
|
Buy Now |
Part Details for LA7784
LA7784 CAD Models
LA7784 Part Data Attributes
|
LA7784
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA7784
SANYO Semiconductor Co Ltd
Consumer Circuit, PDSO28, 0.275 INCH, HSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |
Alternate Parts for LA7784
This table gives cross-reference parts and alternative options found for LA7784. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA7784, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA7784 | Consumer Circuit, PDSO28, 0.275 INCH, HSOP-28 | SANYO Electric Co Ltd | LA7784 vs LA7784 |