-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microphone Amplifier, C/O FOR MICRO 10 PKG, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 240 |
|
$2.0205 / $4.9280 | Buy Now |
|
Bristol Electronics | 823 |
|
RFQ | ||
|
Quest Components | 658 |
|
$1.2005 / $2.9104 | Buy Now | |
|
Quest Components | 192 |
|
$2.8600 / $6.6000 | Buy Now | |
|
Rochester Electronics | Microphone Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 3964 |
|
$0.9111 / $1.0700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 10 |
|
$2.2813 / $2.4248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LA74309FA-BH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA74309FA-BH
onsemi
Microphone Amplifier, C/O FOR MICRO 10 PKG, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICRO-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 846B | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SEATED HGT-NOM | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Gain | 20 dB | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.03 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |