Part Details for LA73060V by SANYO Semiconductor Co Ltd
Overview of LA73060V by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for LA73060V
LA73060V CAD Models
LA73060V Part Data Attributes
|
LA73060V
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA73060V
SANYO Semiconductor Co Ltd
Video Amplifier, 6 Channel(s), 1 Func, PDSO36, 0.275 INCH, SSOP-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |
Alternate Parts for LA73060V
This table gives cross-reference parts and alternative options found for LA73060V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA73060V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA73060V | Video Amplifier, 6 Channel(s), 1 Func, Bipolar, PDSO36, 0.275 INCH, SSOP-36 | SANYO Electric Co Ltd | LA73060V vs LA73060V |