Part Details for LA73050-MPB-E by onsemi
Overview of LA73050-MPB-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA73050-MPB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1661
|
Newark | 6Ch 75 Ohm Video Driver |Onsemi LA73050-MPB-E Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8620 / $0.9320 | Buy Now |
DISTI #
2156-LA73050-MPB-E-ND
|
DigiKey | IC VIDEO DRIVER 6CH 75 OHM Min Qty: 423 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2528 In Stock |
|
$0.7100 | Buy Now |
|
Rochester Electronics | 6Ch 75 Ohm Video Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2528 |
|
$0.6093 / $0.7168 | Buy Now |