Consumer Circuits
LA72700V
Description: Consumer Circuit, PDSO36, 0.275 INCH, SSOP-36

Overview of LA72700V by SANYO Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LA72700V by SANYO Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LA72700V by SANYO Semiconductor Co Ltd

LA72700V
SANYO Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
Part Package Code
SSOP
Package Description
LSSOP,
Pin Count
36
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PDSO-G36
Length
15 mm
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SOP36,.3,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max (Vsup)
9.5 V
Supply Voltage-Min (Vsup)
8.5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
5.6 mm
Want to compare parts?
  1. LA72700V
    SANYO Semiconductor Co Ltd
    Consumer Circuit, PDSO36, 0.275 INCH, SSOP-36
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LA72700V by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LA72700V by SANYO Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of LA72700V would you like to use for your alert(s)?
  • Please alert me when LA72700V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LA72700V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LA72700V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LA72700V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LA72700V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LA72700V by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: