Part Details for LA6586FA-BH by onsemi
Overview of LA6586FA-BH by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LA6586FA-BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6888
|
Newark | 1Ph Drv Sensor Na , Single Phase Driver With Hall Sensor Method (No Speed Control)/Reel |Onsemi LA6586FA-BH RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK1623
|
Newark | Mtr Drvr, Sngl Phase Fan Motor, Msop-10 |Onsemi LA6586FA-BH RoHS: Not Compliant Min Qty: 830 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5780 / $0.6270 | Buy Now |
DISTI #
LA6586FA-BH
|
Avnet Americas | Fan Motor Driver 10-Pin Micro T/R - Tape and Reel (Alt: LA6586FA-BH) RoHS: Compliant Min Qty: 822 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 44920 Partner Stock |
|
$0.3776 / $0.4507 | Buy Now |
|
Rochester Electronics | Brushless DC Motor Controller, 0.6A, PDSO10 RoHS: Compliant Status: Obsolete Min Qty: 1 | 44920 |
|
$0.3775 / $0.4441 | Buy Now |
|
Flip Electronics | Stock, ship today | 6943 |
|
RFQ |
Part Details for LA6586FA-BH
LA6586FA-BH CAD Models
LA6586FA-BH Part Data Attributes
|
LA6586FA-BH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA6586FA-BH
onsemi
Single-Phase Full-Wave BTL Fan Motor Driver, C/O FOR MICRO 10 PKG, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICRO-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 846B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.03 mm | |
Supply Current-Max (Isup) | 9 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |