There are no models available for this part yet.
Overview of LA6358NM by SANYO Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for LA6358NM by SANYO Semiconductor Co Ltd
Part Data Attributes for LA6358NM by SANYO Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANYO SEMICONDUCTOR CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
LSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.25 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
5 mm
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7 mm
|
Supply Voltage Limit-Max
|
32 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for LA6358NM
This table gives cross-reference parts and alternative options found for LA6358NM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA6358NM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA6358N | IC OP-AMP, Operational Amplifier | onsemi | LA6358NM vs LA6358N |
LA6358N | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, DIP-8 | SANYO Electric Co Ltd | LA6358NM vs LA6358N |
LA6358NS | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PSIP9, SIP-9 | SANYO Electric Co Ltd | LA6358NM vs LA6358NS |
LA6358N | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, 0.300 INCH, DIP-8 | SANYO Semiconductor Co Ltd | LA6358NM vs LA6358N |
LA6358NS | IC OP-AMP, Operational Amplifier | onsemi | LA6358NM vs LA6358NS |
LA6358NS | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, SIP-9 | SANYO Semiconductor Co Ltd | LA6358NM vs LA6358NS |